The CY7C361-125WC is a commercial temperature 28-pin microcontroller with a nominal supply voltage of 5V and a maximum operating temperature of 70 degrees Celsius. It features 14 outputs and 12 inputs, with a maximum clock frequency of 62.5 MHz. The device is packaged in a 0.300 inch, windowed, CERDIP-28 package. It is designed for use in a variety of applications, including those requiring a commercial temperature range.
Checking distributor stock and pricing after the page loads.
Cypress CY7C361-125WC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 7.62 |
| Length | 37.0205 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 14 |
| Clock Frequency-Max | 62.5 |
| Number of Inputs | 12 |
| Number of I/O Lines | 4 |
| Architecture | PLS-TYPE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.