
The CY7C371I-110JC is a 153MHz microcontroller in LQFP package, suitable for surface mount. It operates within a temperature range of 0°C to 70°C and has a supply voltage of 5V. The device contains lead and is not RoHS compliant. It features 69 I/Os, 2 LABs, and 64 macrocells.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Frequency | 153MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of I/Os | 69 |
| Number of Logic Blocks (LABs) | 2 |
| Number of Macrocells | 64 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 10ns |
| RoHS Compliant | No |
| Series | Ultra37000™ |
| RoHS | Not Compliant |