The CY7C372-66JC is a 44-pin quad flat no-lead chip carrier with a commercial temperature grade and a supply voltage range of 4.75 to 5.25V. It operates over a temperature range of 0 to 70°C. The device has 32 I/O lines and a maximum clock frequency of 50 MHz. It is packaged in a QCCJ, LDCC44, .7SQ package type.
Sign in to ask questions about the Cypress CY7C372-66JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C372-66JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.6116 |
| Length | 16.6116 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 50 |
| Number of I/O Lines | 32 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C372-66JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.