
The CY7C374I-83AC is an 8-LAB complex programmable logic device with a maximum operating frequency of 125MHz. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.75V and 5.25V. The device is packaged in a TQFP package and is intended for surface mount applications. It has a propagation delay of 15ns and a turn-on delay time of 15ns.
Sign in to ask questions about the Cypress CY7C374I-83AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C374I-83AC technical specifications.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 15ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C374I-83AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
