CPLD FLASH370i Family 3.2K Gates 128 Macro Cells CMOS Technology 5V 160-Pin TQFP
Checking distributor stock and pricing after the page loads.
Cypress CY7C375I-66AC technical specifications.
| Package/Case | TQFP |
| Frequency | 100MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Macrocells | 32 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 20ns |
| RoHS Compliant | No |
| Series | Ultra37000™ |
| RoHS | Not Compliant |
No datasheet is available for this part.