The CY7C401-15PC is a 16-bit FIFO memory IC with 64 words of memory. It operates at a supply voltage of 4.5 to 5.5V and has a maximum supply current of 0.075A. The device is rated for commercial temperature operation from 0 to 70°C. It is packaged in a 0.300 inch, DIP-16 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C401-15PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C401-15PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.177 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.075 |
| Number of Words | 64 |
| Number of Words Code | 64 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.075 |
| Access Time-Max | 40 |
| Clock Frequency-Max (fCLK) | 15 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C401-15PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.