The CY7C402-15DMB is a 64-word FIFO memory IC with 18 terminals, operating over a temperature range of -55 to 125°C. It has a JEDEC package code of R-GDIP-T18 and is available in a 0.300 INCH, CERDIP-18 package. The device operates at a supply voltage of 4.5 to 5.5V with a maximum current of 0.09A. It has a maximum clock frequency of 15 MHz and an access time of 40 ns. The IC is compliant with screening levels 38535Q/M, 38534H, and 883B.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C402-15DMB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C402-15DMB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 18 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T18 |
| Width | 7.62 |
| Length | 22.606 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.09 |
| Number of Words | 64 |
| Number of Words Code | 64 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 40 |
| Screening Level | 38535Q/M;38534H;883B |
| Clock Frequency-Max (fCLK) | 15 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C402-15DMB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.