The CY7C4022KV13-933FCXC is a commercial temperature QDR SRAM memory IC with a supply voltage range of 1.26V to 1.34V. It has 4194304 words of memory and 4000000 words of code. The IC is packaged in a 21mm x 21mm HBGA package with 361 terminals on the bottom. It operates over a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 361 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B361 |
| Width | 21 |
| Length | 21 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.3 |
| Supply Voltage-Max (Vsup) | 1.34 |
| Supply Voltage-Min (Vsup) | 1.26 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | QDR SRAM |
| Parallel/Serial | PARALLEL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |