QDR SRAM, 2MX36, CMOS, PBGA361, 21 X 21 MM, 2.515 MM HEIGHT, LEAD FREE, FCBGA-361
Checking distributor stock and pricing after the page loads.
Cypress CY7C4041KV13-667FCXC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 361 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B361 |
| Width | 21 |
| Length | 21 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.3 |
| Supply Voltage-Max (Vsup) | 1.34 |
| Supply Voltage-Min (Vsup) | 1.26 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | QDR SRAM |
| Parallel/Serial | PARALLEL |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.