Cypress CY7C4121KV13-633FCXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 361 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B361 |
| Width | 21 |
| Length | 21 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.3 |
| Supply Voltage-Max (Vsup) | 1.34 |
| Supply Voltage-Min (Vsup) | 1.26 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | QDR SRAM |
| Parallel/Serial | PARALLEL |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C4121KV13-633FCXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.