
The CY7C419-10AC is a 2.25Kb asynchronous FIFO with a 256x9 organization and a maximum access time of 10ns. It is available in a plastic TQFP-32 package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The CY7C419-10AC is not RoHS compliant.
Cypress CY7C419-10AC technical specifications.
| Access Time-Max | 10ns |
| Package/Case | TQFP |
| Density | 2.25Kb |
| Direction | Unidirectional |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X9 |
| RoHS Compliant | No |
| Supply Current | 85mA |
| Sync/Async | Asynchronous |
| Word Size | 9b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C419-10AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
