
The CY7C419-10JXC is a 2.3Kb FIFO memory device with a maximum operating frequency of 50MHz and a nominal supply voltage of 5V. It is packaged in a lead-free LCC-32 package and is RoHS compliant. The device has a maximum supply current of 85mA and operates within a temperature range of 0°C to 70°C. It is designed for surface mount applications and is available in a rail/Tube packaging configuration.
Sign in to ask questions about the Cypress CY7C419-10JXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C419-10JXC technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | LCC |
| Density | 2.3Kb |
| Frequency | 50MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 85mA |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | CY7C |
| Supply Voltage-Nom | 5V |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C419-10JXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.