Sign in to ask questions about the Cypress CY7C419-10JXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C419-10JXCT technical specifications.
| Access Time | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | LCC |
| Frequency | 50MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 85mA |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | CY7C |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C419-10JXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.