
Asynchronous FIFO memory with 256 words by 9 bits organization, offering a 15ns access time and 40MHz frequency. This unidirectional, dual-depth/width integrated circuit supports retransmit capability and operates from a 4.5V to 5.5V supply voltage. Packaged in a 32-pin PLCC for surface mounting, it features a maximum supply current of 65mA and is RoHS compliant.
Sign in to ask questions about the Cypress CY7C419-15JXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C419-15JXC technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Bus Directional | Unidirectional |
| Package/Case | PLCC |
| Density | 2.25Kb |
| Direction | Unidirectional |
| Frequency | 40MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 65mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X9 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Radiation Hardening | No |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | CY7C |
| Supply Current | 65mA |
| Sync/Async | Asynchronous |
| Word Size | 9b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C419-15JXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
