
Asynchronous FIFO memory with a 256x9 organization, offering a 15ns access time and 40MHz frequency. This unidirectional CMOS component features a 2.25Kb density and supports retransmit capability. Operating from a 4.5V to 5.5V supply, it is housed in a 32-pin PLCC surface-mount package.
Sign in to ask questions about the Cypress CY7C419-15JXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C419-15JXCT technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Bus Directional | Unidirectional |
| Package/Case | PLCC |
| Density | 2.25Kb |
| Direction | Unidirectional |
| Frequency | 40MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 65mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X9 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Programmable Flags Support | No |
| Radiation Hardening | No |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | CY7C |
| Supply Current | 65mA |
| Sync/Async | Asynchronous |
| Word Size | 9b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C419-15JXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
