The CY7C419-15PC is a 28-pin commercial temperature FIFO memory IC from Cypress. It operates within a temperature range of 0 to 70 degrees Celsius and features a 256-word capacity. The device can handle a maximum clock frequency of 40 MHz and a supply voltage of 4.5 to 5.5 volts. It has a maximum supply current of 65 mA and a standby current of 5 uA. The memory IC is available in a 0.300-inch plastic DIP-28 package.
Cypress CY7C419-15PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 7.62 |
| Length | 35.4965 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.065 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.005 |
| Access Time-Max | 15 |
| Clock Frequency-Max (fCLK) | 40 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C419-15PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.