
256x9 Asynchronous FIFO memory IC, featuring a 15ns access time and 40MHz operating frequency. This unidirectional CMOS component offers 2.25Kb density and supports retransmit capability. Packaged in a 28-pin SOJ surface mount configuration, it operates from a 4.5V to 5.5V supply voltage with a maximum supply current of 65mA.
Cypress CY7C419-15VXCT technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Bus Directional | Unidirectional |
| Package/Case | SOJ |
| Density | 2.25Kb |
| Direction | Unidirectional |
| Frequency | 40MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 65mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X9 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Programmable Flags Support | No |
| Radiation Hardening | No |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | CY7C |
| Supply Current | 65mA |
| Sync/Async | Asynchronous |
| Word Size | 9b |
| RoHS | Not CompliantNo |
No datasheet is available for this part.