The CY7C419-40AC is a 32-bit quad-SPI FIFO memory IC with 256 words of memory. It operates from a supply voltage of 4.5 to 5.5V and has a maximum supply current of 35mA. The device is packaged in a 7mm x 7mm TQFP-32 package and has a commercial temperature grade. It features a maximum access time of 40ns and a maximum clock frequency of 20MHz. The CY7C419-40AC is suitable for use in a variety of applications, including data transfer and buffering.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C419-40AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C419-40AC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.035 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.005 |
| Access Time-Max | 40 |
| Clock Frequency-Max (fCLK) | 20 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C419-40AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.