Cypress CY7C4201-10JC technical specifications.
| Access Time | 8ns |
| Bus Directional | Unidirectional |
| Package/Case | LCC |
| Data Bus Width | 9b |
| Density | 2Kb |
| Frequency | 100MHz |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X9 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CY7C |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C4201-10JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.