Cypress CY7C4201-15JC technical specifications.
| Access Time | 2ns |
| Access Time-Max | 15ns |
| Bus Directional | Unidirectional |
| Package/Case | PLCC |
| Data Bus Width | 9b |
| Density | 2Kb |
| Frequency | 66.7MHz |
| Height | 0.14inch |
| Length | 11.51mm |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 7V |
| Memory Size | 2Kb |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Words | 256 |
| Operating Supply Voltage | 5V |
| Organization | 256X9 |
| RoHS Compliant | No |
| Width | 0.553inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C4201-15JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.