The CY7C4201V-15ACT is a 32-bit quad-SPI/FIFO memory device with 256 words of storage. It operates within a commercial temperature range of 0 to 70 degrees Celsius and is supplied with a nominal voltage of 3.3V. The device features a 32-pin TQFP package and supports parallel access with a maximum access time of 11 units. It is designed for use in a variety of applications, including those requiring high-speed data transfer and storage.
Cypress CY7C4201V-15ACT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 11 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.