
Synchronous FIFO memory, 256 words by 9 bits, offering 2.25Kb density with an 11ns access time. This unidirectional CMOS IC operates at a maximum frequency of 66.7MHz and features programmable flags. Packaged in a 32-pin TQFP with lead-free, tin/gold matte plating, it supports a 3.3V operating voltage and is RoHS compliant.
Sign in to ask questions about the Cypress CY7C4201V-15AXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C4201V-15AXC technical specifications.
| Access Time | 11ns |
| Access Time-Max | 11ns |
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Contact Plating | Tin, Gold, Matte |
| Data Bus Width | 9b |
| Density | 2.25Kb |
| Direction | Unidirectional |
| Frequency | 66.7MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 2.25Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Organization | 256X9 |
| Package Quantity | 250 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | CY7C |
| Supply Current | 20mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Word Size | 9b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C4201V-15AXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
