
Synchronous FIFO memory with 2.25Kb density, organized as 256 words by 9 bits. Features an 11ns access time and operates at a maximum frequency of 66.7MHz. This unidirectional, CMOS integrated circuit supports programmable flags and is available in a TQFP surface mount package. It operates from a 3V to 3.6V supply voltage with a nominal of 3.3V and has a maximum supply current of 20mA. RoHS compliant and lead-free.
Sign in to ask questions about the Cypress CY7C4201V-15AXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C4201V-15AXCT technical specifications.
| Access Time | 11ns |
| Access Time-Max | 11ns |
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Contact Plating | Tin, Gold, Matte |
| Data Bus Width | 9b |
| Density | 2.25Kb |
| Direction | Unidirectional |
| Frequency | 66.7MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 2.25Kb |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Organization | 256X9 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | CY7C |
| Supply Current | 20mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Word Size | 9b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C4201V-15AXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
