Synchronous FIFO memory with 256 words x 18 bits organization, offering an 8ns access time and a maximum operating frequency of 100MHz. This unidirectional CMOS integrated circuit features an 18-bit data bus width and supports programmable flags with retransmit capability. Operating from a 4.5V to 5.5V supply voltage, it is housed in a 64-pin TQFP package suitable for surface mounting.
Cypress CY7C4205-10AC technical specifications.
| Access Time | 8ns |
| Access Time-Max | 8ns |
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Data Bus Width | 18b |
| Density | 4.5Kb |
| Direction | Unidirectional |
| Frequency | 100MHz |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 45mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X18 |
| Package Quantity | 180 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | CY7C |
| Supply Current | 45mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C4205-10AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.