Cypress CY7C4205-15AC technical specifications.
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Data Bus Width | 18b |
| Density | 4.5Kb |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Organization | 256X18 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C4205-15AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.