
Synchronous FIFO IC, 256 words by 18 bits, offering a 10ns access time and 66.7MHz maximum frequency. This unidirectional, CMOS component supports programmable flags and retransmit capability. It operates from a 4.5V to 5.5V supply voltage with a maximum supply current of 45mA. Packaged in a 64-pin TQFP (Thin Quad Flat Pack) with lead-free, RoHS-compliant construction, it is designed for surface mounting.
Sign in to ask questions about the Cypress CY7C4205-15AXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C4205-15AXC technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Density | 4.5Kb |
| Direction | Unidirectional |
| Frequency | 66.7MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 45mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X18 |
| Package Quantity | 90 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | CY7C |
| Supply Current | 45mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C4205-15AXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.