
The CY7C4205V-15ASC is an 18-bit synchronous FIFO with a density of 4Kb. It operates within a supply voltage range of 3V to 3.6V and is packaged in a TQFP package. The device is designed to function within an operating temperature range of -40°C to 85°C. It is not RoHS compliant. The CY7C4205V-15ASC is a surface mount device.
Checking distributor stock and pricing after the page loads.
Cypress CY7C4205V-15ASC technical specifications.
| Access Time | 10ns |
| Package/Case | TQFP |
| Density | 4Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | CY7C |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Not Compliant |
No datasheet is available for this part.