
The CY7C4205V-15ASXCT is a 66.7MHz FIFO memory with an access time of 11ns and a maximum supply current of 30mA. It is available in a lead-free LQFP package and is suitable for surface mount applications. The device operates within a temperature range of 0°C to 70°C and is not RoHS compliant.
Sign in to ask questions about the Cypress CY7C4205V-15ASXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C4205V-15ASXCT technical specifications.
| Access Time | 11ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| Frequency | 66.7MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 30mA |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | CY7C |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C4205V-15ASXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
