
The CY7C421-10JXC is a 50MHz unidirectional FIFO IC with an access time of 10ns. It is packaged in a lead-free LCC-32 package and is suitable for surface mount applications. The device operates over a temperature range of 0-70°C and has a maximum supply current of 85mA. The CY7C421-10JXC is compliant with RoHS regulations and is available in quantities of 30 per packaging unit.
Sign in to ask questions about the Cypress CY7C421-10JXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C421-10JXC technical specifications.
| Access Time | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | LCC |
| Frequency | 50MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 85mA |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | CY7C |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C421-10JXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
