This Cypress CY7C421-15PC is a 28-pin commercial temperature FIFO memory IC with 512 words of memory. It operates at a maximum clock frequency of 40 MHz and has a maximum supply voltage of 5.5V. The device has a maximum supply current of 65mA and a maximum standby current of 5uA. It is packaged in a 0.300 inch plastic DIP-28 package and has a maximum operating temperature of 70C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C421-15PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C421-15PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 7.62 |
| Length | 35.4965 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.065 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.005 |
| Access Time-Max | 15 |
| Clock Frequency-Max (fCLK) | 40 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C421-15PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.