
Asynchronous FIFO memory IC, 4.5Kb density, 512x9 organization, 9-bit data bus width. Features 15ns maximum access time, 33.3MHz frequency, and retransmit capability. Operates from a 4.5V to 5.5V supply voltage with a nominal 5V. Surface mountable in a 32-pin PLCC package, this unidirectional FIFO is RoHS compliant and lead-free.
Sign in to ask questions about the Cypress CY7C421-20JXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C421-20JXCT technical specifications.
| Access Time | 20ns |
| Access Time-Max | 15ns |
| Bus Directional | Unidirectional |
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Data Bus Width | 9b |
| Density | 4.5Kb |
| Direction | Unidirectional |
| Frequency | 33.3MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 55mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 4.5Kb |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Organization | 512X9 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | CY7C |
| Supply Current | 55mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Word Size | 9b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C421-20JXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
