The CY7C421-25AC is a 32-bit FIFO memory IC with 512 words of memory. It operates at a maximum clock frequency of 28.57 MHz and is powered by a 5V supply voltage. The device is packaged in a 32-pin TQFP package and has a maximum supply current of 0.05A. The operating temperature range is from 0°C to 70°C, and the device is rated for commercial temperature grade. It is a parallel memory IC with a maximum access time of 25ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C421-25AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C421-25AC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.05 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.005 |
| Access Time-Max | 25 |
| Clock Frequency-Max (fCLK) | 28.57 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C421-25AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.