This Cypress CY7C421-30PC is a 28-pin commercial temperature DIP FIFO memory IC with 512 words of memory and a maximum clock frequency of 25 MHz. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 5.5V. The device has a maximum supply current of 40 μA and a maximum standby current of 5 μA. It is available in a 0.300 inch, plastic, MO-095 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C421-30PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C421-30PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 7.62 |
| Length | 34.67 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.04 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.005 |
| Access Time-Max | 30 |
| Clock Frequency-Max (fCLK) | 25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C421-30PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.