Cypress CY7C421-40PC technical specifications.
| Access Time-Max | 40ns |
| Package/Case | PDIP |
| Density | 4.5Kb |
| Direction | Unidirectional |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 512X9 |
| RoHS Compliant | No |
| Supply Current | 35mA |
| Sync/Async | Asynchronous |
| Word Size | 9b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C421-40PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
