This Cypress CY7C421-65PC is a commercial temperature FIFO memory IC with 512 words of memory. It operates at a supply voltage of 5V and has a maximum clock frequency of 12.5MHz. The device has a maximum supply current of 35mA and a maximum standby current of 0.5mA. It is available in a 0.300 inch, plastic, MO-095, DIP-28 package and is suitable for use in a variety of applications where high-speed data transfer is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C421-65PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C421-65PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 7.62 |
| Length | 34.67 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.035 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.005 |
| Access Time-Max | 65 |
| Clock Frequency-Max (fCLK) | 12.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C421-65PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.