Synchronous FIFO memory IC, 512 words by 9 bits, offering an 8ns access time and operating at up to 100MHz. This unidirectional component features programmable flags and is housed in a 32-pin TQFP package for surface mounting. It operates from a 4.5V to 5.5V supply voltage with a typical supply current of 40mA, suitable for temperatures ranging from -40°C to 85°C.
Cypress CY7C4211-10AXIT technical specifications.
| Access Time | 8ns |
| Access Time-Max | 8ns |
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Density | 4.5Kb |
| Direction | Unidirectional |
| Frequency | 100MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 512X9 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | No |
| Series | CY7C |
| Supply Current | 40mA |
| Sync/Async | Synchronous |
| Word Size | 9b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C4211-10AXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.