Synchronous FIFO memory IC, 512 words x 9 bits organization, offering a 10ns access time and a maximum operating frequency of 66.7MHz. This unidirectional, CMOS component features a 9-bit data bus width and 4.5Kb density. Packaged in a 32-pin TQFP (7x7mm, 1mm height) for surface mounting, it operates from a 4.5V to 5.5V supply voltage with a typical 5V requirement and consumes up to 35mA. Programmable flags are supported, with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Cypress CY7C4211-15AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C4211-15AC technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Data Bus Width | 9b |
| Density | 4.5Kb |
| Direction | Unidirectional |
| Frequency | 66.7MHz |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 512X9 |
| Package Quantity | 250 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | No |
| Series | CY7C |
| Supply Current | 35mA |
| Sync/Async | Synchronous |
| Word Size | 9b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C4211-15AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
