
Synchronous FIFO memory IC, 512 words x 9 bits organization, offering 10ns access time and 66.7MHz maximum frequency. This unidirectional, CMOS component features a 4.5Kb density and supports programmable flags. Packaged in a 32-lead PLCC with tin, matte contact plating, it operates from a 4.5V to 5.5V supply voltage and is RoHS compliant.
Sign in to ask questions about the Cypress CY7C4211-15JXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C4211-15JXC technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Data Bus Width | 9b |
| Density | 4.5Kb |
| Direction | Unidirectional |
| Frequency | 66.7MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Organization | 512X9 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | CY7C |
| Supply Current | 35mA |
| Sync/Async | Synchronous |
| Word Size | 9b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C4211-15JXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
