
The CY7C4211V-15AI is a 9-bit 4.5Kb FIFO from Cypress, packaged in a 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32. It operates at a maximum frequency of 66.7MHz and a maximum operating temperature of 85°C. The device is surface mount and RoHS compliant is not specified. The CY7C4211V-15AI is suitable for use in applications requiring a high-speed memory solution.
Sign in to ask questions about the Cypress CY7C4211V-15AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C4211V-15AI technical specifications.
| Access Time | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Data Bus Width | 9b |
| Density | 4.5Kb |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 512X9 |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CY7C |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C4211V-15AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.