
Synchronous FIFO memory IC, 512 words by 9 bits, offering 4.5Kb density. Features 11ns maximum access time and operates at up to 66.7MHz. This unidirectional, surface-mount component supports retransmit capability and is housed in a 32-pin TQFP package. It operates from a 3V to 3.6V supply voltage range.
Sign in to ask questions about the Cypress CY7C4211V-15AXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C4211V-15AXI technical specifications.
| Access Time | 10ns |
| Access Time-Max | 11ns |
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Contact Plating | Tin, Gold, Matte |
| Data Bus Width | 9b |
| Density | 4.5Kb |
| Direction | Unidirectional |
| Frequency | 66.7MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4.5Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Organization | 512X9 |
| Package Quantity | 250 |
| Packaging | Tray |
| Programmable Flags Support | No |
| Radiation Hardening | No |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | CY7C |
| Supply Current | 20mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Synchronous |
| Word Size | 9b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C4211V-15AXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.