The CY7C4215-10ASI is a 64-bit quad-SPI FIFO memory IC with 512 words of memory. It operates at a maximum clock frequency of 100 MHz and has a maximum standby current of 0.015 mA. The device is rated for industrial temperature operation, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a 10 x 10 mm TQFP-64 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C4215-10ASI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C4215-10ASI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.015 |
| Access Time-Max | 8 |
| Clock Frequency-Max (fCLK) | 100 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C4215-10ASI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.