The CY7C4215-15ASC is a commercial-grade, 64-bit parallel FIFO memory IC with 512 words of memory. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply voltage of 5.5V. The device features a low standby current of 0.01mA and an access time of 10ns. It is packaged in a 10x10mm TQFP-64 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C4215-15ASC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C4215-15ASC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.01 |
| Access Time-Max | 10 |
| Clock Frequency-Max (fCLK) | 66.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C4215-15ASC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.