
Synchronous FIFO memory IC with 9Kb density and 18-bit data bus width. Features 10ns access time, 66.7MHz maximum frequency, and unidirectional data flow. Supports programmable flags and retransmit capability. Operates from a 4.5V to 5.5V supply voltage with a maximum supply current of 50mA. Packaged in a 64-pin TQFP for surface mounting, with tin, gold, and matte contact plating. RoHS compliant and lead-free.
Cypress CY7C4215-15AXI technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Contact Plating | Tin, Gold, Matte |
| Data Bus Width | 18b |
| Density | 9Kb |
| Direction | Unidirectional |
| Frequency | 66.7MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 9Kb |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Organization | 512X18 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | CY7C |
| Supply Current | 50mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
No datasheet is available for this part.
