
Synchronous FIFO memory IC, 9Kb density, organized as 512 words by 18 bits. Features a 10ns access time and a maximum operating frequency of 66.7MHz. This unidirectional component supports programmable flags and retransmit capability. Operates from a 4.5V to 5.5V supply voltage with a typical supply current of 50mA. Packaged in a TQFP for surface mounting, it is RoHS compliant and operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Cypress CY7C4215-15AXIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C4215-15AXIT technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Data Bus Width | 18b |
| Density | 9Kb |
| Direction | Unidirectional |
| Frequency | 66.7MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 9Kb |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Organization | 512X18 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | CY7C |
| Supply Current | 50mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C4215-15AXIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
