IC SYNC FIFO MEM 1KX9 32-PLCC
Checking distributor stock and pricing after the page loads.
Cypress CY7C4221-10JC technical specifications.
| Access Time | 8ns |
| Package/Case | LCC |
| Frequency | 100MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | CY7C |
| RoHS | Not Compliant |
No datasheet is available for this part.