
Synchronous FIFO memory IC, 9Kb density, 1KX9 organization, 9-bit data bus width, and unidirectional bus direction. Features a 10ns access time and operates at a maximum frequency of 66.7MHz. This surface mount component is housed in a 32-PLCC package, supports programmable flags, and operates within a 4.5V to 5.5V supply voltage range. RoHS compliant and lead-free.
Sign in to ask questions about the Cypress CY7C4221-15JXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C4221-15JXCT technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | PLCC |
| Data Bus Width | 9b |
| Density | 9Kb |
| Direction | Unidirectional |
| Frequency | 66.7MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Organization | 1KX9 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | CY7C |
| Supply Voltage-Nom | 5V |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C4221-15JXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
