
The CY7C4225-15ASC is an 18Kb unidirectional FIFO with a maximum frequency of 66.7MHz and an operating supply voltage of 5V. It has a maximum supply current of 45mA and is packaged in a TQFP. The device operates within a temperature range of 0°C to 70°C and is not radiation hardened. It is not RoHS compliant.
Sign in to ask questions about the Cypress CY7C4225-15ASC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C4225-15ASC technical specifications.
| Access Time-Max | 10ns |
| Package/Case | TQFP |
| Density | 18Kb |
| Direction | Unidirectional |
| Frequency | 66.7MHz |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 1KX18 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 45mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C4225-15ASC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.