The CY7C4225V-15ASCT is a commercial-grade, 64-bit quad parallel FIFO IC from Cypress, featuring a 1024-word capacity and operating within a 3.3V to 3.6V supply voltage range. It is packaged in a 64-pin S-PQFP-G64 package with a terminal position of QUAD and a width and length of 10mm. The IC has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed for commercial applications and has a temperature grade of COMMERCIAL.
Cypress CY7C4225V-15ASCT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 11 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.