
Synchronous FIFO memory IC with 18Kb density and 18-bit data bus width. Features 11ns access time and a maximum operating frequency of 66.7MHz. Supports programmable flags and retransmit capability. Operates from a 3V to 3.6V supply voltage and is available in a 64-pin TQFP surface mount package.
Sign in to ask questions about the Cypress CY7C4225V-15ASXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C4225V-15ASXCT technical specifications.
| Access Time | 11ns |
| Access Time-Max | 11ns |
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Data Bus Width | 18b |
| Density | 18Kb |
| Direction | Unidirectional |
| Frequency | 66.7MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 16Kb |
| Min Operating Temperature | 0°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Organization | 1KX18 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| Series | CY7C |
| Supply Current | 30mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C4225V-15ASXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
