
Synchronous FIFO memory IC with an 18Kb density, organized as 2K x 9 bits. Features an 11ns access time and supports a maximum operating frequency of 66.7MHz. This unidirectional component operates from a 3V to 3.6V supply voltage, with a typical operating voltage of 3.3V and a maximum supply current of 20mA. Packaged in a 32-pin PLCC for surface mounting, it includes programmable flags and operates within a 0°C to 70°C temperature range.
Cypress CY7C4231V-15JC technical specifications.
| Access Time | 11ns |
| Access Time-Max | 11ns |
| Bus Directional | Unidirectional |
| Package/Case | PLCC |
| Density | 18Kb |
| Direction | Unidirectional |
| Frequency | 66.7MHz |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 2KX9 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | No |
| Series | CY7C |
| Supply Current | 20mA |
| Sync/Async | Synchronous |
| Word Size | 9b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C4231V-15JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.